BEL AM2332-9 technical specifications.
| Approvals | CE, TUV, cURus |
| Isolation Voltage | 2.8kV |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | Melcher M (50W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL AM2332-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.