BEL BK1601-9R technical specifications.
| Approvals | CE, TUV |
| Efficiency | 85% |
| Height | 1.86inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BK1601-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.