BEL BLP55-3300 technical specifications.
| Approvals | UL, CE, CB, EN |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.23inch |
| Isolation Voltage | 4.242kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | BLP55 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BLP55-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
