
Triple-output AC/DC power supply delivering 3.3V, 5V, and 12V with a maximum total output power of 55W. Features convection cooling current ratings of 4A, 2A, and 0.5A respectively, and forced air cooling ratings of 5A, 2.5A, and 0.7A. Boasts 70% efficiency and 4.242kV isolation voltage, operating within a 0°C to 70°C temperature range. Chassis mountable with dimensions of 127mm (L) x 76.2mm (D) x 1.23inch (H).
BEL BLP55-3300G technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.23inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 25W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BLP55 (55W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 231g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BLP55-3300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
