BEL BS2320-7RB1 technical specifications.
| Depth | 111mm |
| Isolation | Isolated |
| Length | 168.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Power | 100W |
| Output Voltage | 1.212kV |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BS2320-7RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.