This circular connector features a straight body orientation and a cable mount design. It has five contacts and a single port, with a maximum current rating of 7.5A. The operating temperature range is from -55°C to 200°C. The connector is designed for use with a SKT contact and a PL contact, with a total of five terminals.
BEL C0909A10-05S7-106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL C0909A10-05S7-106 to view detailed technical specifications.
No datasheet is available for this part.