The BEL C1F 3.5 is a fast acting chip fuse with a current rating of 3.5A and a voltage rating of 125V. It features a 1206 package with solder pad termination. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in circuit protection applications.
BEL C1F 3.5 technical specifications.
| Current Rating | 3.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C1F 3.5 to view detailed technical specifications.
No datasheet is available for this part.