The BEL C1F 6 is a fast acting chip fuse with a voltage rating of 125V and a current rating of 6A. It features a 1206 package with solder pad termination. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in circuit protection applications.
BEL C1F 6 technical specifications.
| Current Rating | 6A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.3A²s |
| Typical Cold Resistance | 0.015Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C1F 6 to view detailed technical specifications.
No datasheet is available for this part.