Fast-acting chip fuse, 8A current rating, 125V voltage rating. Features a 1206 SMD package with solder pad termination and two terminals. Operates across a wide temperature range from -55°C to 125°C, with a typical melting I²t of 3.5 A²s and a typical cold resistance of 0.01 Ohm.
BEL C1F 8 technical specifications.
| Current Rating | 8A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.5A²s |
| Typical Cold Resistance | 0.01Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C1F 8 to view detailed technical specifications.
No datasheet is available for this part.