This is a 31-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is from -55°C to 200°C. The connector is designed for general use and is manufactured by BEL.
BEL C48-10R18-31P-102 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C48-10R18-31P-102 to view detailed technical specifications.
No datasheet is available for this part.