Conn Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Medical
BEL C48-13R18-14S6-106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
Download the complete datasheet for BEL C48-13R18-14S6-106 to view detailed technical specifications.
No datasheet is available for this part.