This 8-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 41A. The connector is designed for use in applications where a high level of reliability and durability are required.
BEL C48-13R18-8P-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-13R18-8P-106 to view detailed technical specifications.
No datasheet is available for this part.