BEL CH-30 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 30A |
| DC Resistance (DCR) | 10mR |
| Height | 5.37inch |
| Inductance | 4mH |
| Length | 6.37inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CH-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
