BEL CH-6 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6A |
| DC Resistance (DCR) | 400mR |
| Height | 3.25inch |
| Inductance | 40mH |
| Length | 3.75inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CH-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.