The BEL CK1601-7R is a DC/DC converter with a single output of 24V and a maximum output current of 6A. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 150W. The module is packaged in a heat sink metal case and is designed for chassis mount with screws. It meets various international safety and regulatory standards including UL, CSA, CE, TUV, IEC, and EN.
BEL CK1601-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 86% |
| Height | 3.15inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CK1601-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.