BEL CL-25-50 technical specifications.
| Current | 25A |
| DC Resistance (DCR) | 6mR |
| Height | 3.374inch |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1.2mH |
| Length | 3.87inch |
| Mount | Chassis Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 3.374inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CL-25-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.