BEL CL-4-8 technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 150mR |
| Height | 2.5inch |
| Inductance - Parallel | 5mH |
| Inductance - Series | 20mH |
| Length | 3inch |
| Mount | Chassis Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 2.874inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CL-4-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.