BEL CL2-10R-12 technical specifications.
| Height - Seated (Max) | 34.9mm |
| Length | 47.6mm |
| Max Output Current | 830mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL CL2-10R-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
