BEL CM1501-9R technical specifications.
| Contact Plating | Gold |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CM1501-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.