BEL CP4660-9R technical specifications.
| Number of Outputs | 4 |
| Output Power | 96W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP4660-9R to view detailed technical specifications.
No datasheet is available for this part.