
The CP498-A is a three-output linear power supply from BEL with an efficiency of 55%. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply has a maximum output current of 5A and a maximum power dissipation of 96W. It is designed for chassis mount applications and has a weight of 5.44kg. The CP498-A is part of the Linear CP131 series and has a high isolation voltage of 3kV.
BEL CP498-A technical specifications.
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | Linear CP131 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 5.44kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CP498-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
