This commercial DC/DC converter operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum input voltage of 110 volts and a minimum input voltage of 87 volts. The converter features a commercial temperature grade and a single function with two outputs.
BEL CP510-A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 110 |
| Input Voltage-Min | 87 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL CP510-A to view detailed technical specifications.
No datasheet is available for this part.