This 47-pin AC/DC power supply from BEL is a 250W, 4-output device with a typical efficiency of 83.2% and a maximum output power of 250W. It operates at a minimum temperature of -40°C and a maximum temperature of 50°C. The supply has a minimum isolation voltage of 1500VAC and a maximum input current of 4A. It is not configurable and does not have a medical application.
BEL CPA250-4530LG technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 40|40|5.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250(Typ)W |
| Typical AC Input Voltage | 230V |
| Efficiency | 83.2(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 10mV|10mV|10mV|10mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 10mV|10mV|30mV|-380mV(Typ) |
| Maximum Input Current | 4A |
| Pin Count | 47 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL CPA250-4530LG to view detailed technical specifications.
No datasheet is available for this part.