BEL CPD250-4530G technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Depth | 171.94mm |
| Efficiency | 82.2% |
| Frequency | 145kHz |
| Height | 5.07inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250W |
| Mount | Rack |
| Number of Outputs | 4 |
| Output Power | 250W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPD |
| Weight | 800.136941g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CPD250-4530G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.