BEL CQ1101-9 technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CQ1101-9 to view detailed technical specifications.
No datasheet is available for this part.