Dual output DC/DC converter, providing 24V at 5.1A per output for a total of 132W. Features isolated topology with 4.2kV isolation voltage and 91% efficiency. Operates from a nominal 48V input, with a wide temperature range of -25°C to 71°C. Module package designed for chassis or screw mounting, with dimensions of 111mm depth, 19.8mm height, and 171mm length. Approvals include UL, CSA, CE, TUV, IEC, and EN.
BEL CQ2660-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Depth | 111mm |
| Efficiency | 91% |
| Height | 0.78inch |
| Isolation | Isolated |
| Isolation Voltage | 4.2kV |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 132W |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 5.1A |
| Output Power | 132W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q |
| Weight | 480g |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CQ2660-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.