BEL CS1501-9ER technical specifications.
| Approvals | CE, TUV |
| Efficiency | 84% |
| Height | 2.4inch |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output | 15V |
| Output Current | 6.5A |
| Output Power | 100W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher S |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CS1501-9ER to view detailed technical specifications.
No datasheet is available for this part.