BEL CUS1209 technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CUS1209 to view detailed technical specifications.
No datasheet is available for this part.