20W DC-DC regulated power supply module, featuring a single 12V output at 1.7A. This hybrid, isolated converter operates from an 18V to 36V input range, delivering 20W maximum output power with 83% efficiency. Protection features include OCP, OTP, and SCP, with an isolation voltage of 700V. Designed for through-hole, PCB, and chassis mounting, it is housed in a DIP package and operates between -40°C and 85°C.
BEL DFA20E24S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.7A |
| Depth | 51.31mm |
| Efficiency | 83% |
| Features | OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB, Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 12V |
| Weight | 2.292808oz |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E24S12 to view detailed technical specifications.
No datasheet is available for this part.