Board mount DC-DC converter delivering 20W output power with a 3.3V single output voltage and 4A maximum output current. Features 80% efficiency, 700V isolation voltage, and a wide input voltage range of 18V to 36V. Operates across an extended temperature range from -50°C to 100°C. Packaged as a through-hole module with dimensions of 51.31mm depth, 0.45inch height, and 2.02inch length and width.
BEL DFA20E24S3.3 technical specifications.
| Package/Case | Module |
| Depth | 51.31mm |
| Efficiency | 80% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 3.3V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E24S3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.