BEL DFA20E48S3.3 technical specifications.
| Package/Case | DIP |
| Height | 0.45inch |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DFA20 |
| Voltage - Output 1 | 3.3V |
| Width | 2.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DFA20E48S3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.