Isolated DC-DC regulated power supply module, 6W, hybrid, featuring a single 15V output with 400mA current capability. Operates with input voltages from 9V to 27V, achieving 83% efficiency at a 125kHz switching frequency. Offers 700V isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged as a through-hole mount module with dimensions of 27.43mm (L) x 27.43mm (W) x 12.19mm (H) and a weight of 28g.
BEL DFA6U12S15 technical specifications.
| Package/Case | Module |
| Depth | 53.85mm |
| Efficiency | 83% |
| Frequency | 125kHz |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 27.43mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA6 |
| Voltage - Output 1 | 15V |
| Weight | 28g |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA6U12S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.