
10W DC-DC converter module, featuring dual 12V and -12V outputs, each delivering 415mA. This isolated, hybrid power supply operates from an 18V to 72V input range with 79% efficiency at 120kHz. Designed for PCB mounting, it offers overcurrent and short-circuit protection, 1.544kV isolation, and a wide operating temperature range of -40°C to 85°C. UL approved and RoHS compliant, this module is packaged for through-hole mounting.
BEL DFC10U48D12 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 415mA |
| Current - Output 2 | 415mA |
| Depth | 25.91mm |
| Efficiency | 79% |
| Features | OCP, SCP |
| Frequency | 120kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 415mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 (10W) |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for BEL DFC10U48D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.