
Isolated DC-DC converter module, 10W output power, featuring dual 15V outputs with 330mA current capability each. Operates from an 18V to 72V input range, delivering regulated 15V and -15V outputs. Achieves 79% efficiency at 120kHz switching frequency, with 1.544kV isolation voltage. Through-hole, PCB mountable in a hybrid module package, rated for -40°C to 85°C operation and UL approved.
BEL DFC10U48D15 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 25.91mm |
| Efficiency | 79% |
| Frequency | 120kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 (10W) |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for BEL DFC10U48D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
