Isolated DC-DC converter module, 8W output power, featuring dual 5V and -5V outputs with 800mA maximum output current per channel. Operates from an 18V to 72V input voltage range, delivering regulated power with 79% efficiency at 120kHz switching frequency. This board-mount component offers 1.544kV isolation and is designed for through-hole mounting. Maximum operating temperature is 85°C.
BEL DFC10U48D5 technical specifications.
| Package/Case | Module |
| Depth | 25.91mm |
| Efficiency | 79% |
| Frequency | 120kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 34g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFC10U48D5 to view detailed technical specifications.
No datasheet is available for this part.