25W isolated DC-DC converter with 3 outputs: 5V, +12V, and -12V. Features overcurrent and short-circuit protection, operating from a 36V to 72V input range. Delivers 1A max output current, with 80% efficiency and 1.544kV isolation voltage. Packaged as a module with dimensions of 76.2mm x 63.5mm x 10.92mm, suitable for board mounting.
BEL DFC25E48T5/12 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 25W |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DFC25 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DFC25E48T5/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.