BEL DGP12U5S5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 51.31mm |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Length | 51.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 7W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP12U5S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.