20W, 3-output, isolated DC-DC regulated power supply module featuring a 9V to 18V input range and a 77% efficiency. Delivers 5V, 12V, and -12V outputs with a maximum output current of 2.5A. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates across a wide temperature range of -55°C to 100°C with 700V isolation voltage. Through-hole mountable in a 2.02" x 2.02" x 0.45" module package.
BEL DGP20E12T5/12 technical specifications.
| Package/Case | Module |
| Depth | 51.31mm |
| Efficiency | 77% |
| Features | OVP, SCP |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DGP20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 85g |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP20E12T5/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.