Board mount DC-DC converter delivering 20W maximum power with 5V, +15V, and -15V outputs. Features a 2.5A maximum output current, 77% efficiency, and 220kHz switching frequency. Operates within a 9V to 18V input voltage range, offering 700V isolation voltage. DIP package with through-hole mounting, includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP), and operates from -55°C to 100°C.
BEL DGP20E12T5/15 technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | OVP, SCP |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DGP20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 85g |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP20E12T5/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.