
Board mount DC-DC converter module delivering 20W output power with three regulated outputs: 5V/2.5A, 15V/250mA, and -15V/-250mA. Features isolated operation with 700V isolation voltage, a wide input voltage range of 18V to 36V, and 85% efficiency at a 220kHz switching frequency. Operates across a -40°C to 85°C temperature range, housed in a 51.3mm x 51.3mm x 51.31mm module with through-hole and chassis mount options. This RoHS compliant, lead-free component weighs 85g.
BEL DGP20E24T5/15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 250mA |
| Current - Output 3 | -250mA |
| Depth | 51.31mm |
| Efficiency | 84% |
| Frequency | 220kHz |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Outputs | 3 |
| Output Current | 2.5A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 85g |
| Width | 51.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP20E24T5/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.