
20W DC-DC regulated power supply module featuring three outputs: 5V at 2.5A, 12V at 310mA, and -12V at -310mA. This isolated, board-mount converter operates from a 36V to 72V input range with 82% efficiency. Built for demanding environments, it boasts a wide operating temperature range of -55°C to 100°C and includes Overvoltage Protection (OVP) and Short-Circuit Protection (SCP). The module is designed for through-hole PCB mounting and offers 700V isolation voltage.
BEL DGP20E48T5/12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 310mA |
| Current - Output 3 | -310mA |
| Depth | 51.31mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DGP20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP20E48T5/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.