Board mount DC/DC converter delivering 20W output power. Features a 5V primary output at 2.5A, with dual +/-15V outputs at 250mA each. Operates from a 36V to 72V input range, offering 700V isolation voltage and 82% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Packaged in a DIP form factor for through-hole mounting, with dimensions of 2.02 x 2.02 x 0.45 inches.
BEL DGP20E48T5/15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 250mA |
| Current - Output 3 | -250mA |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DGP20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DGP20E48T5/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.