BEL DM7316G-65513-B1 technical specifications.
| Package/Case | QFN |
| Fall Time | 250ns |
| Isolation | Non-Isolated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 16 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for BEL DM7316G-65513-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
