The DM7316G-65513-R100 is an industrial-grade power management IC with 16 channels, operating over a temperature range of -40°C to 85°C. It has a quad terminal position and is packaged in a 9mm x 9mm HVQCCN package. The device is designed to operate with a supply voltage between 3V and 3.6V, with a nominal voltage of 3.3V. It is a single-function device with a JEDEC package code of S-XQCC-N64.
BEL DM7316G-65513-R100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL DM7316G-65513-R100 to view detailed technical specifications.
No datasheet is available for this part.