
BEL DMT-6-12 technical specifications.
| Height | 49.2mm |
| Height - Seated (Max) | 49.8mm |
| Lead Free | Lead Free |
| Length | 82.6mm |
| Max Output Current | 1.75A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DMT |
| Termination | Solder |
| Weight | 499g |
| Width | 44.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DMT-6-12 to view detailed technical specifications.
No datasheet is available for this part.
