
BEL DMT-8-12 technical specifications.
| Height | 65.1mm |
| Height - Seated (Max) | 67.7mm |
| Lead Free | Lead Free |
| Length | 102.4mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DMT |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DMT-8-12 to view detailed technical specifications.
No datasheet is available for this part.