
BEL DMTT-1000 technical specifications.
| Height - Seated (Max) | 154.9mm |
| Length | 179.3mm |
| Max Output Current | 41.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | DMTT |
| Termination | Terminal Block |
| Weight | 34lb |
| Width | 129.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DMTT-1000 to view detailed technical specifications.
No datasheet is available for this part.