
BEL DP-241-4-24 technical specifications.
| Height - Seated (Max) | 36.2mm |
| Length | 60.3mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Output Power | 6W |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 499g |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DP-241-4-24 to view detailed technical specifications.
No datasheet is available for this part.
