The DP-241-4-28L is a dual primary, single secondary power transformer from BEL. It features a maximum output current of 200mA and is mounted via a chassis mount. The transformer is RoHS compliant and available in a package quantity of 50. It has a seated height of 36.2mm and dimensions of 60.3mm in length and 33.3mm in width.
BEL DP-241-4-28L technical specifications.
| Height - Seated (Max) | 36.2mm |
| Length | 60.3mm |
| Max Output Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-4-28L to view detailed technical specifications.
No datasheet is available for this part.