This Two-4-One transformer features a dual primary winding and single secondary winding, with a maximum output current of 125mA. It has a flange mount package type and is available in quantities of 50. The transformer measures 36.2mm in height, 60.3mm in length, and 33.3mm in width. It is designed for chassis mount applications.
BEL DP-241-4-48L technical specifications.
| Height - Seated (Max) | 36.2mm |
| Length | 60.3mm |
| Max Output Current | 125mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-4-48L to view detailed technical specifications.
No datasheet is available for this part.